Part Details for NX-K10YAR-P09WCD0-0000 by Amphenol Nexus
Overview of NX-K10YAR-P09WCD0-0000 by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for NX-K10YAR-P09WCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-K10YAR-P09WCD0-0000-ND
|
DigiKey | CONN RCPT FMALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$110.2476 / $129.2600 | Buy Now |
DISTI #
ANXNX-K10YAR-P09WCD0-0000
|
Heilind Electronics | RANGER 9POS IL RCPT 26AWG IP68/69 | Americas - 0 in Stock |
|
$114.5151 / $157.4583 | Buy Now |
DISTI #
ANXNX-K10YAR-P09WCD0-0000
|
Interstate Connecting Components | RANGER 9POS IL RCPT 26AWG IP68/69 | 0 |
|
$114.5151 / $157.4583 | Buy Now |