Part Details for NX-OD3153 (ALTERNATE: NXOD3153) by OMRON Industrial Automation
Overview of NX-OD3153 (ALTERNATE: NXOD3153) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-OD3153 (ALTERNATE: NXOD3153)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70884300
|
RS | PLC Expansion Module, 4 Transistor Outputs, 12mm, 2A, NPN, 24 VDC, NX Series | Omron Automation NX-OD3153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.3600 / $178.1800 | RFQ |