Part Details for NX-OD5256-5 (ALTERNATE: NXOD52565) by OMRON Industrial Automation
Overview of NX-OD5256-5 (ALTERNATE: NXOD52565) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-OD5256-5 (ALTERNATE: NXOD52565)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70884306
|
RS | PLC Expansion Module, 16 Transistor Outputs, 30mm, PNP, 24 VDC, NX Series | Omron Automation NX-OD5256-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.3200 / $289.2400 | RFQ |