Part Details for NX1117C20Z by NXP Semiconductors
Overview of NX1117C20Z by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX1117C20Z
NX1117C20Z CAD Models
NX1117C20Z Part Data Attributes
|
NX1117C20Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX1117C20Z
NXP Semiconductors
IC VREG 2 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4, 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-223 | |
Package Description | 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.02 V | |
Output Voltage1-Min | 1.98 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for NX1117C20Z
This table gives cross-reference parts and alternative options found for NX1117C20Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX1117C20Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX1117C18Z | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4, 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | NX1117C20Z vs NX1117C18Z |
NX1117C18Z | Fixed Positive LDO Regulator, 1.8V, PDSO4 | Nexperia | NX1117C20Z vs NX1117C18Z |
NX1117C19Z | IC VREG 1.9 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4, 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | NX1117C20Z vs NX1117C19Z |
NX1117C20Z | Fixed Positive LDO Regulator, 2V, PDSO4 | Nexperia | NX1117C20Z vs NX1117C20Z |
NX1117CE19Z | Fixed Positive LDO Regulator, 1.9V, PDSO4 | Nexperia | NX1117C20Z vs NX1117CE19Z |