-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX138AK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2779
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia NX138AKVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
2156-NX138AKVL-ND
|
DigiKey | MOSFET N-CH 60V 190MA TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
110000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
NX138AKVL-ND
|
DigiKey | MOSFET N-CH 60V 190MA TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 / $0.0234 | Buy Now |
DISTI #
NX138AKVL
|
Avnet Americas | NX138AK/TO-236AB/REEL 11" Q3/T - Tape and Reel (Alt: NX138AKVL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
771-NX138AKVL
|
Mouser Electronics | MOSFET NX138AK/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0180 / $0.1500 | Order Now |
|
Future Electronics | NX138AK/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0142 | Buy Now |
|
Rochester Electronics | NX138AK - 60 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NX138AKVL
|
TTI | MOSFET NX138AK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0156 / $0.0175 | Buy Now |
DISTI #
NX138AKVL
|
TME | Transistor: N-MOSFET, Trench, unipolar, 60V, 0.12A, Idm: 0.765A Min Qty: 20 | 9700 |
|
$0.0244 / $0.0414 | Buy Now |
DISTI #
NX138AKVL
|
Avnet Silica | NX138AK/TO-236AB/REEL 11 Q3/T" (Alt: NX138AKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 90000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX138AKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX138AKVL
Nexperia
NX138AK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX138AKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX138AKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070096235 | Small Signal Field-Effect Transistor, 0.19A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | NX138AKVL vs 934070096235 |
934070096215 | Small Signal Field-Effect Transistor, 0.19A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | NX138AKVL vs 934070096215 |