Part Details for NX201002B by Amphenol Nexus
Overview of NX201002B by Amphenol Nexus
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NX201002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1044-ND
|
DigiKey | TACTICAL PUSHBUTTON SWITCH 1 CON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$28.5953 / $36.7700 | Buy Now |
DISTI #
ANXNX201002B
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
CDM Electronics | STANDARD SWITCH NO ADAPTER BLACK BUTTON Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.9500 / $28.7500 | RFQ |
Part Details for NX201002B
NX201002B CAD Models
NX201002B Part Data Attributes
|
NX201002B
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
NX201002B
Amphenol Nexus
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Actuator Length | 4.369 inch | |
Actuator Type | ROUND BUTTON TYPE | |
Body Height | 10.9 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/2-32 | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |