-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3008PBKS - 30 V, 200 mA dual P-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7847
|
Newark | Mosfet,pp Channel, 30V, 200Ma, Sot363, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:200Ma, Continuous Drain Current Id P Channel:200Ma Rohs Compliant: Yes |Nexperia NX3008PBKS,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 18455 |
|
$0.0560 / $0.4060 | Buy Now |
DISTI #
1727-1282-1-ND
|
DigiKey | MOSFET 2P-CH 30V 0.2A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
278877 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
NX3008PBKS,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 200mA 6-Pin TSSOP T/R - Tape and Reel (Alt: NX3008PBKS,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0437 / $0.0521 | Buy Now |
DISTI #
771-NX3008PBKS,115
|
Mouser Electronics | MOSFET NX3008PBKS/SOT363/SC-88 RoHS: Compliant | 46103 |
|
$0.0560 / $0.4300 | Buy Now |
DISTI #
E02:0323_03615465
|
Arrow Electronics | Trans MOSFET P-CH 30V 0.2A Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Europe - 24000 |
|
$0.0563 / $0.0698 | Buy Now |
DISTI #
V36:1790_06531924
|
Arrow Electronics | Trans MOSFET P-CH 30V 0.2A Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Americas - 3000 |
|
$0.0533 / $0.0661 | Buy Now |
DISTI #
V72:2272_06531924
|
Arrow Electronics | Trans MOSFET P-CH 30V 0.2A Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 885 |
|
$0.0668 / $0.2560 | Buy Now |
|
Future Electronics | NX3008PBKS Series 30 V 4.1 Ohm 445 mW Dual P-Channel SMT TrenchMOS FET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0530 / $0.0602 | Buy Now |
|
Future Electronics | NX3008PBKS Series 30 V 4.1 Ohm 445 mW Dual P-Channel SMT TrenchMOS FET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0530 / $0.0602 | Buy Now |
DISTI #
73554143
|
Verical | Trans MOSFET P-CH 30V 0.2A Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 24000 |
|
$0.0560 / $0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3008PBKS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008PBKS,115
Nexperia
NX3008PBKS - 30 V, 200 mA dual P-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |