-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3008PBKV - 30 V, 220 mA dual P-channel Trench MOSFET@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7849
|
Newark | Mosfet, pp Channel, 30V, 220Ma, Sot666, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:220Ma, Continuous Drain Current Id P Channel:220Ma Rohs Compliant: Yes |Nexperia NX3008PBKV,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2840 |
|
$0.0920 / $0.4160 | Buy Now |
DISTI #
1727-1283-1-ND
|
DigiKey | MOSFET 2P-CH 30V 0.22A SOT666 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5037 In Stock |
|
$0.0634 / $0.4000 | Buy Now |
DISTI #
NX3008PBKV,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 220mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: NX3008PBKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0725 | Buy Now |
DISTI #
771-NX3008PBKV,115
|
Mouser Electronics | MOSFET NRND for Automotive Applications NX3008PBKV/SOT666/SOT6 RoHS: Compliant | 16367 |
|
$0.0740 / $0.4300 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 220 mA 500 mW Surface Mount Trench Mosfet - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.0752 / $0.0822 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 220 mA 500 mW Surface Mount Trench Mosfet - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0752 / $0.0822 | Buy Now |
|
Rochester Electronics | NX3008PBKV - 30 V, 220 mA dual P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 398 |
|
$0.0547 / $0.0643 | Buy Now |
DISTI #
NX3008PBKV,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 220mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: NX3008PBKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0725 | Buy Now |
DISTI #
NX3008PBKV.115
|
TME | Transistor: P-MOSFET, unipolar, -30V, -0.22A, 330mW, SOT666 Min Qty: 5 | 0 |
|
$0.0940 / $0.1760 | RFQ |
DISTI #
NX3008PBKV,115
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 30V 220mA 6-Pin SOT-666 T/R (Alt: NX3008PBKV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0576 / $0.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3008PBKV,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008PBKV,115
Nexperia
NX3008PBKV - 30 V, 220 mA dual P-channel Trench MOSFET@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 4.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.39 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |