Part Details for NX3020NAKV by Nexperia
Overview of NX3020NAKV by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for NX3020NAKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2400975
|
Farnell | MOSFET, DUAL N CH, 30V, 0.2A, SOT-666-6 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1353 / $0.5461 | Buy Now |
DISTI #
2400975RL
|
Farnell | MOSFET, DUAL N CH, 30V, 0.2A, SOT-666-6 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1353 / $0.2017 | Buy Now |
Part Details for NX3020NAKV
NX3020NAKV CAD Models
NX3020NAKV Part Data Attributes:
|
NX3020NAKV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3020NAKV
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |