Part Details for NX303CB1B-62 by Amphenol Nexus
Overview of NX303CB1B-62 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX303CB1B-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1054-ND
|
DigiKey | TACTICAL PUSHBUTTON SC 3 CONTACT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$40.2502 / $51.7500 | Buy Now |
DISTI #
ANXNX303CB1B-62
|
Heilind Electronics | MS25089-3C KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXNX303CB1B-62
|
Interstate Connecting Components | MS25089-3C KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | STANDARD SWITCH MIL TYPE C BLACK BUTTON Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8800 / $38.5100 | RFQ |