Part Details for NX304BB1B-01 by Amphenol Nexus
Overview of NX304BB1B-01 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX304BB1B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1061-ND
|
DigiKey | TACTICAL PUSHBUTTON SC 4 CONTACT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$36.0634 / $46.3700 | Buy Now |
DISTI #
ANXNX304BB1B-01
|
Heilind Electronics | MS25089-4B KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXNX304BB1B-01
|
Interstate Connecting Components | MS25089-4B KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | STANDARD SWITCH MIL TYPE B BLACK BUTTON Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1600 / $34.1000 | RFQ |