Part Details for NX304CB1R by Amphenol Corporation
Overview of NX304CB1R by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX304CB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX304CB1R
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: NX304CB1R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3935 / $48.9250 | Buy Now |
DISTI #
MS25089-4CR
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: MS25089-4CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-NX304CB1R
|
Mouser Electronics | Pushbutton Switches Switch only Red RoHS: Compliant | 0 |
|
$36.3800 / $46.2200 | Order Now |
DISTI #
NX304CB1R
|
TTI | Pushbutton Switches Switch only Red RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.0500 / $45.7600 | Buy Now |