Part Details for NX305CB1R by Amphenol Nexus
Overview of NX305CB1R by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NX305CB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX305CB1R-ND
|
DigiKey | Switches Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1300 | Buy Now |
DISTI #
ANXNX305CB1R
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXNX305CB1R
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | STANDARD SWITCH MIL TYPE C RED BUTTON Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.1600 / $43.1200 | RFQ |
Part Details for NX305CB1R
NX305CB1R CAD Models
NX305CB1R Part Data Attributes
|
NX305CB1R
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
NX305CB1R
Amphenol Nexus
Pushbutton Switch, SPST, Momentary, 10A, 28VDC, Solder And Screw Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Length | 0.25 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Travel | 2.159 mm | |
Actuator Type | PLUNGER | |
Additional Feature | STANDARD: MIL-PRF-8805/3 | |
Body Height | 19.86 mm | |
Body Length or Diameter | 22.23 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/2-32 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER/SCREW |