Part Details for NX3225SA-12.000M-STD-CSR-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225SA-12.000M-STD-CSR-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225SA-12.000M-STD-CSR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2849 |
|
RFQ |
Part Details for NX3225SA-12.000M-STD-CSR-1
NX3225SA-12.000M-STD-CSR-1 CAD Models
NX3225SA-12.000M-STD-CSR-1 Part Data Attributes
|
NX3225SA-12.000M-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225SA-12.000M-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for NX3225SA-12.000M-STD-CSR-1
This table gives cross-reference parts and alternative options found for NX3225SA-12.000M-STD-CSR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3225SA-12.000M-STD-CSR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403IXXK12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | NX3225SA-12.000M-STD-CSR-1 vs 403IXXK12M00000 |