Filter Your Search
1 - 10 of 178 results
|
NX3225SA-12.000M-STD-CRS-2
Nihon Dempa Kogyo Co Ltd
|
$0.4962 | Yes | Yes | Active | 12 MHz | 15 ppm | 0.005 % | 120 Ω | 8 pF | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
NX3225SA-25MHZ-EXS00A-CS11338
Nihon Dempa Kogyo Co Ltd
|
$0.5200 | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 50 Ω | 18 pF | 3.2mm x 2.5mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.55mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX3225SA-24.576MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 24.576 MHz | 15 ppm | 0.0015 % | 70 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
NX3225SA-27.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 27 MHz | 15 ppm | 0.0015 % | 70 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
NX3225SA-32.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 32 MHz | 15 ppm | 0.0015 % | 50 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.60 | ||||
|
NX3225SA-12.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 12 MHz | 15 ppm | 0.0015 % | 120 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ||||
|
NX3225SA-16.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 16 MHz | 15 ppm | 0.0015 % | 80 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ||||
|
NX3225SA-24.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 24 MHz | 15 ppm | 0.0015 % | 70 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
NX3225SA-14.31818MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 14.3182 MHz | 15 ppm | 0.0015 % | 100 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
NX3225SA-20.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
|
$0.5244 | Yes | Yes | Active | 20 MHz | 15 ppm | 0.0015 % | 70 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 |