-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3L2467 - Dual low-ohmic double-pole double-throw analog switch QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7053
|
Newark | Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |Nxp NX3L2467GU,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$0.4980 / $0.7900 | Buy Now |
DISTI #
41T4276
|
Newark | Analogue Switch, Dpdt, 4, 0.9 Ohm, 1.6V To 4.3V, Qfn, 16 Rohs Compliant: Yes |Nxp NX3L2467GU,115 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
DISTI #
568-5208-1-ND
|
DigiKey | IC SWITCH DPDTX2 750MOHM 16XQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
292 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
NX3L2467GU,115
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin XQFN T/R - Tape and Reel (Alt: NX3L2467GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3450 | Buy Now |
DISTI #
771-NX3L2467GU115
|
Mouser Electronics | Analog Switch ICs DUAL DPDT 3.7Ohms RoHS: Compliant | 15817 |
|
$0.3120 / $0.7600 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Rochester Electronics | IC ANLG Switch DPDT 16XQFN RoHS: Compliant Status: Active Min Qty: 1 | 5789 |
|
$0.3409 / $0.4010 | Buy Now |
DISTI #
NX3L2467GU,115
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin XQFN T/R - Tape and Reel (Alt: NX3L2467GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3450 | Buy Now |
DISTI #
NX3L2467GU,115
|
Avnet Silica | Analog Switch Dual DPDT 16-Pin XQFN T/R (Alt: NX3L2467GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX3L2467GU,115
|
EBV Elektronik | Analog Switch Dual DPDT 16-Pin XQFN T/R (Alt: NX3L2467GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3L2467GU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2467GU,115
NXP Semiconductors
NX3L2467 - Dual low-ohmic double-pole double-throw analog switch QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1161-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PQCC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |