Part Details for NX3L2467HR,115 by NXP Semiconductors
Overview of NX3L2467HR,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NX3L2467HR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8765
|
Newark | Dual Low-Ohmic Double-Pole Double-Throw Analog Switch Rohs Compliant: Yes |Nxp NX3L2467HR,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.5920 | Buy Now |
DISTI #
568-5550-1-ND
|
DigiKey | IC SWITCH DPDTX2 750MOHM 16HXQFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | NX3L2467HR - Dual Low-Ohmic Double-Pole Double-Throw Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 61802 |
|
$0.4735 / $0.5571 | Buy Now |
|
Chip1Cloud | IC ANALOG SWITCH DPDT HXQFN16U | 3300 |
|
RFQ | |
DISTI #
3370175RL
|
Farnell | ANALOGUE SW, DPDT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5838 | Buy Now |
DISTI #
3370175
|
Farnell | ANALOGUE SW, DPDT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1500 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5838 | Buy Now |
Part Details for NX3L2467HR,115
NX3L2467HR,115 CAD Models
NX3L2467HR,115 Part Data Attributes:
|
NX3L2467HR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2467HR,115
NXP Semiconductors
NX3L2467 - Dual low-ohmic double-pole double-throw analog switch QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1039-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |