-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3L4051 - Single low-ohmic 8-channel analog switch TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6745
|
Newark | Analogue Sw, Sp8T, -40 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.4V To 4.3V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Interfaces:-, Msl:- Rohs Compliant: Yes |Nxp NX3L4051PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.7630 | Buy Now |
DISTI #
45W8867
|
Newark | Single Low-Ohmic 8-Channel Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3L4051PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6680 | Buy Now |
DISTI #
568-12393-1-ND
|
DigiKey | IC MUX 8:1 750MOHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2649 In Stock |
|
$0.5015 / $1.2900 | Buy Now |
DISTI #
NX3L4051PW,118
|
Avnet Americas | Analog Switch Octal SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: NX3L4051PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4732 / $0.5431 | Buy Now |
DISTI #
31AC6745
|
Avnet Americas | Analog Switch Octal SPST 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 31AC6745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.8940 / $1.3400 | Buy Now |
DISTI #
771-NX3L4051PW118
|
Mouser Electronics | Analog Switch ICs ANLG SWT SPST 3.3V RoHS: Compliant | 6772 |
|
$0.5120 / $1.2900 | Buy Now |
|
Future Electronics | NX3L4051 Series 4.3 V 750 mOhm Single Low-Ohmic 8-Ch. Analog Switch - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
69064984
|
Verical | Analog Switch Octal SPST Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2312 | Americas - 2639 |
|
$0.6438 / $1.0262 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 14 |
|
$0.9500 / $1.1400 | Buy Now |
DISTI #
NX3L4051PW,118
|
Avnet Silica | Analog Switch Octal SPST 16-Pin TSSOP T/R (Alt: NX3L4051PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3L4051PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L4051PW,118
NXP Semiconductors
NX3L4051 - Single low-ohmic 8-channel analog switch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 1.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |