There are no models available for this part yet.
Overview of NX3P191UK,023 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Price & Stock for NX3P191UK,023 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-NX3P191UK,023-954-ND
|
DigiKey | SPST, 1 FUNC, 1 CHANNEL, PBGA4 Min Qty: 1332 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2300 | Buy Now | |
DISTI #
NX3P191UK,023
|
Avnet Americas | - Tape and Reel (Alt: NX3P191UK,023) RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
RFQ | ||
Rochester Electronics | SPST, 1 Func, 1 Channel, PBGA4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1934 / $0.2275 | Buy Now |
CAD Models for NX3P191UK,023 by NXP Semiconductors
Part Data Attributes for NX3P191UK,023 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
CSP
|
Package Description
|
0.76 X 0.76 MM, 0.51 MM HEIGHT, WLCSP-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
OL-NX3P191UK
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PBGA-B4
|
Length
|
0.76 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
0.54 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.1 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Width
|
0.76 mm
|