Part Details for NX5-D700A by Panasonic Electronic Components
Overview of NX5-D700A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX5-D700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6176
|
Newark | Nx5-D700A |Panasonic Electronic Components NX5-D700A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0600 / $74.8000 | Buy Now |
DISTI #
96H4685
|
Newark | Photoelectric Sensor, Sensor Output Type:Relay, Sensing Range Max:700Mm, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:2A, Product Range:- Rohs Compliant: Yes |Panasonic NX5-D700A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
658-NX5-D700A
|
Mouser Electronics | Photoelectric Sensors DIFFUSE LIGHT ON 24-240VAC - 12-240VDC 700MM RELAY | 8 |
|
$69.6600 / $81.0000 | Buy Now |
DISTI #
70036632
|
RS | Photoelectric Sensor, SPDT Relay, Diffuse, 0.7m Range, Infrared, NX5 Series | Panasonic Industrial Automation NX5-D700A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 52 |
|
$68.5700 / $82.6200 | Buy Now |
DISTI #
NX5-D700A
|
TME | Sensor: photoelectric, Range: 0÷0.7m, SPDT, LIGHT-ON, 2A, <10ms Min Qty: 1 | 3 |
|
$77.1000 | Buy Now |