Part Details for NX5022D0156.250000 by Diodes Incorporated
Overview of NX5022D0156.250000 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NX5022D0156.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX5022D0156.250000
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 0.5K - Tape and Reel (Alt: NX5022D0156.250000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5836 / $4.2339 | Buy Now |
DISTI #
729-NX5022D0156.2500
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 0.5K RoHS: Compliant | 0 |
|
$3.2000 / $3.5100 | Order Now |
DISTI #
NX5022D0156.250000
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 0.5K - Tape and Reel (Alt: NX5022D0156.250000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5836 / $4.2339 | Buy Now |
DISTI #
NX5022D0156.250000
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 0.5K - Tape and Reel (Alt: NX5022D0156.250000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5836 / $4.2339 | Buy Now |
DISTI #
NX5022D0156.250000
|
Avnet Silica | Clock SAW Oscillator SEAM5032 T&R 0.5K (Alt: NX5022D0156.250000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for NX5022D0156.250000
NX5022D0156.250000 CAD Models
NX5022D0156.250000 Part Data Attributes
|
NX5022D0156.250000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX5022D0156.250000
Diodes Incorporated
LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for NX5022D0156.250000
This table gives cross-reference parts and alternative options found for NX5022D0156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5022D0156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22N2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | NX5022D0156.250000 vs EMCL22N2H-156.250M |
SG7050EEN156.250000M-DDHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | NX5022D0156.250000 vs SG7050EEN156.250000M-DDHA3 |
EMCL22E2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | NX5022D0156.250000 vs EMCL22E2J-156.250MTR |
SG7050EEN156.250000M-DDHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | NX5022D0156.250000 vs SG7050EEN156.250000M-DDHA |
AK5PBF1-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | NX5022D0156.250000 vs AK5PBF1-156.2500 |
SG3225EEN156.250000M-DDGA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | NX5022D0156.250000 vs SG3225EEN156.250000M-DDGA |
SG3225EEN156.250000M-DDHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | NX5022D0156.250000 vs SG3225EEN156.250000M-DDHA3 |
EMCL22N2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | NX5022D0156.250000 vs EMCL22N2J-156.250MTR |
EMCL22E2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | NX5022D0156.250000 vs EMCL22E2H-156.250M |
EMCL22E2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | NX5022D0156.250000 vs EMCL22E2H-156.250MTR |