Part Details for NX5A0AE01A40AA by Winchester Interconnect
Overview of NX5A0AE01A40AA by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NX5A0AE01A40AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 2MM METRIC Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for NX5A0AE01A40AA
NX5A0AE01A40AA CAD Models
NX5A0AE01A40AA Part Data Attributes
|
NX5A0AE01A40AA
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NX5A0AE01A40AA
Winchester Interconnect
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61076-4-101, 44 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NX5A0AE01A40AA
This table gives cross-reference parts and alternative options found for NX5A0AE01A40AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5A0AE01A40AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2H172213-EA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | NX5A0AE01A40AA vs 2H172213-EA |
2H172215-SB | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | NX5A0AE01A40AA vs 2H172215-SB |
2H172203-FA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | NX5A0AE01A40AA vs 2H172203-FA |
NX5B0BC76X01AA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | NX5A0AE01A40AA vs NX5B0BC76X01AA |
2H172205-FB | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | NX5A0AE01A40AA vs 2H172205-FB |
CHM-M-A25-TPPPPPT-2 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | ITT Interconnect Solutions | NX5A0AE01A40AA vs CHM-M-A25-TPPPPPT-2 |
NX5A0AE01D41AA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | NX5A0AE01A40AA vs NX5A0AE01D41AA |
NX5A0AE01C40AA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | NX5A0AE01A40AA vs NX5A0AE01C40AA |
BH-5542522 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Harwin | NX5A0AE01A40AA vs BH-5542522 |
2H172201-SB | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | NX5A0AE01A40AA vs 2H172201-SB |