Part Details for NX5A0AE01A50AA by Winchester Interconnect
Overview of NX5A0AE01A50AA by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX5A0AE01A50AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 2MM METRIC Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for NX5A0AE01A50AA
NX5A0AE01A50AA CAD Models
NX5A0AE01A50AA Part Data Attributes:
|
NX5A0AE01A50AA
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NX5A0AE01A50AA
Winchester Interconnect
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 1076-4-101, FIRST MAKE LAST BREAK, HIGH DENSITY, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |