-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002AKS - 60 V, dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0994
|
Newark | Mosfet, Dual N-Ch, 60V, 0.17A, Tssop Rohs Compliant: Yes |Nexperia NX7002AKS,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
1727-1291-1-ND
|
DigiKey | MOSFET 2N-CH 60V 0.17A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13810 In Stock |
|
$0.0373 / $0.3800 | Buy Now |
DISTI #
NX7002AKS,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 170mA 6-Pin TSSOP T/R - Tape and Reel (Alt: NX7002AKS,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
771-NX7002AKS,115
|
Mouser Electronics | MOSFET NX7002AKS/SOT363/SC-88 RoHS: Compliant | 262566 |
|
$0.0350 / $0.3500 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 4.5 Ohm 0.43 nC Surface Mount Trench Mosfet - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 42000Reel |
|
$0.0283 / $0.0319 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 4.5 Ohm 0.43 nC Surface Mount Trench Mosfet - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
56028677
|
Verical | Trans MOSFET N-CH 60V 0.17A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 66000 |
|
$0.0293 / $0.0396 | Buy Now |
DISTI #
73574165
|
Verical | Trans MOSFET N-CH 60V 0.17A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 54000 |
|
$0.0300 / $0.0406 | Buy Now |
|
Rochester Electronics | NX7002AKS - 60V, dual N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2393 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
NX7002AKS.115
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 100mA, Idm: 0.68A, 330mW Min Qty: 15 | 0 |
|
$0.0420 / $0.0727 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002AKS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002AKS,115
Nexperia
NX7002AKS - 60 V, dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 3 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 5.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |