There are no models available for this part yet.
Overview of NX7021D0148.500000 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for NX7021D0148.500000 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NX7021D0148.500000DI-ND
|
DigiKey | XTAL OSC XO 148.5000MHZ LVPECL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2434 | Buy Now | |
DISTI #
NX7021D0148.500000
|
Avnet Americas | SMD Crystal Oscillator 148.5MHz 3.3V 25ppm 6-Pin CSMD - Tape and Reel (Alt: NX7021D0148.500000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3203 | Buy Now | |
DISTI #
729-NX7021D0148.5000
|
Mouser Electronics | Standard Clock Oscillators 3.3V LVPECL XO 148.5MHz RoHS: Compliant | 182 |
|
$3.4000 / $5.1400 | Buy Now |
CAD Models for NX7021D0148.500000 by Diodes Incorporated
Part Data Attributes for NX7021D0148.500000 by Diodes Incorporated
NX7021D0148.500000
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
NX7021D0148.500000Diodes IncorporatedVS
-