Oscillators
NX71C50001
Description: LVCMOS Output Clock Oscillator, 125MHz Nom,

Overview of NX71C50001 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NX71C50001 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # NX71C50001CT-ND
DigiKey XTAL OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.0900
  • 10 $1.9980
  • 50 $1.9514
  • 100 $1.6726
  • 500 $1.6261
  • 1,000 $1.4357
  • 2,000 $1.3743
  • 3,000 $1.3397
  • 5,000 $1.2974
  • 7,000 $1.2703
$1.2703 / $2.0900 Buy Now
DISTI # NX71C50001
Avnet Americas Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: NX71C50001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.6834
$1.6834 Buy Now
DISTI # 729-NX71C50001
Mouser Electronics Standard Clock Oscillators 125 MHz, 2.5V 20 ppm, CMOS RoHS: Compliant 0
  • 1,000 $1.4300
  • 2,000 $1.3300
  • 5,000 $1.2700
$1.2700 / $1.4300 Order Now
DISTI # NX71C50001
Avnet Silica Clock SAW Oscillator SEAM7050 T&R 1K (Alt: NX71C50001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NX71C50001 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NX71C50001 by Diodes Incorporated

NX71C50001
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
3 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
47.5/52.5 %
Want to compare parts?
  1. NX71C50001
    Diodes Incorporated
    LVCMOS Output Clock Oscillator, 125MHz Nom,
    VS

Related Parts for NX71C50001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX71C50001 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX71C50001 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of NX71C50001 would you like to use for your alert(s)?
  • Please alert me when NX71C50001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX71C50001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX71C50001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX71C50001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX71C50001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX71C50001 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: