Oscillators
NX72F6208Z
Description: LVPECL Output Clock Oscillator, 156.25MHz Nom,

Overview of NX72F6208Z by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NX72F6208Z by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # NX72F6208ZCT-ND
DigiKey XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.2400
  • 500 $3.5288
$3.5288 / $5.2400 Buy Now
DISTI # NX72F6208Z
Avnet Americas Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX72F6208Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $3.0125
$3.0125 Buy Now
DISTI # 729-NX72F6208Z
Mouser Electronics Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K RoHS: Compliant 0
  • 500 $3.8100
  • 1,000 $3.7000
$3.7000 / $3.8100 Order Now

CAD Models for NX72F6208Z by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NX72F6208Z by Diodes Incorporated

NX72F6208Z
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. NX72F6208Z
    Diodes Incorporated
    LVPECL Output Clock Oscillator, 156.25MHz Nom,
    VS

Related Parts for NX72F6208Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX72F6208Z by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX72F6208Z by Diodes Incorporated

Select Manufacturer
Which Manufacturer of NX72F6208Z would you like to use for your alert(s)?
  • Please alert me when NX72F6208Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX72F6208Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX72F6208Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX72F6208Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX72F6208Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX72F6208Z by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: