Part Details for NX8341TL by NEC Electronics America Inc
Overview of NX8341TL by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NX8341TL
NX8341TL CAD Models
NX8341TL Part Data Attributes
|
NX8341TL
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NX8341TL
NEC Electronics America Inc
DFB Laser Diode Emitter, 1290nm Min, 1330nm Max, 10000Mbps, SC Connector, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Body Height | 17.15 mm | |
Body Length or Diameter | 4.64 mm | |
Built-in Feature | ISOLATOR | |
Communication Standard | SONET | |
Connection Type | SC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fall Time-Max | 0.05 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.05 ns | |
Supply Current | 120 mA | |
Supply Voltage-Max | 2 V | |
Surface Mount | YES | |
Threshold Current-Min | 8 mA | |
Transmission Type | DIGITAL |