Part Details for NX8341UJ by Renesas Electronics Corporation
Overview of NX8341UJ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NX8341UJ
NX8341UJ CAD Models
NX8341UJ Part Data Attributes
|
NX8341UJ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8341UJ
Renesas Electronics Corporation
FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, THROUGH HOLE MOUNT, LC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Height | 12.55 mm | |
Body Length or Diameter | 4.75 mm | |
Connection Type | LC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fall Time-Max | 0.05 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.03 ns | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 8 mA | |
Transmission Type | DIGITAL |