Part Details for NX8563LA397-CD-AZ by Renesas Electronics Corporation
Overview of NX8563LA397-CD-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX8563LA397-CD-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for NX8563LA397-CD-AZ
NX8563LA397-CD-AZ CAD Models
NX8563LA397-CD-AZ Part Data Attributes
|
NX8563LA397-CD-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8563LA397-CD-AZ
Renesas Electronics Corporation
FIBER OPTIC DFB LASER MODULE EMITTER, 1530-1562nm, PANEL MOUNT, BUTTERFLY, SC/APC CONNECTOR, HERMETICALLY SEALED, PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HERMETICALLY SEALED, PACKAGE-14 | |
Reach Compliance Code | unknown | |
Body Height | 7.8 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Communication Standard | ITU-T | |
Connection Type | SC/APC CONNECTOR | |
Fall Time-Max | 0.12 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1540 nm | |
Package Style | BUTTERFLY | |
Return Loss-Min | 3 dB | |
Rise Time | 0.12 ns | |
Supply Current | 125 mA | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |