Part Details for NX8570SC393Q-BA by NEC Compound Semiconductor Devices Ltd
Overview of NX8570SC393Q-BA by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8570SC393Q-BA
NX8570SC393Q-BA CAD Models
NX8570SC393Q-BA Part Data Attributes
|
NX8570SC393Q-BA
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
NX8570SC393Q-BA
NEC Compound Semiconductor Devices Ltd
Laser Diode, 1550nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 40 mA |