Part Details for NXD63B100HP by Siemens
Overview of NXD63B100HP by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXD63B100HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-NXD63B100HP-ND
|
DigiKey | BRKR ND6 3P 600V 1000A FX LEL 10 Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$27,301.7300 | Buy Now |
DISTI #
982-NXD63B100HP
|
Mouser Electronics | Circuit Breakers BRKR ND6 3P 600V 1000A FX LEL 100 | 0 |
|
$27,301.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26,325.1300 / $27,133.0200 | Buy Now |