Part Details for NXD63B100HPAFSB (ALTERNATE: NXD63B100HPAFSB) by Siemens
Overview of NXD63B100HPAFSB (ALTERNATE: NXD63B100HPAFSB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXD63B100HPAFSB (ALTERNATE: NXD63B100HPAFSB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779345
|
RS | BRKR ND6 3P 1000A FX LEL 100 24V ST AUX , NXD63B100HPAFSB | Siemens NXD63B100HPAFSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32,850.6200 / $34,579.6000 | RFQ |