There are no models available for this part yet.
Overview of NXFT15WB473FA2B110 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15WB473FA2B110 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NXFT15WB473FA2B110-ND
|
DigiKey | THERMISTOR NTC 47K OHM BEAD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3724 | Buy Now | |
DISTI #
NXFT15WB473FA2B110
|
Avnet Americas | Thermistor NTC 47000Ohm 1% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15WB473FA2B110) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2448 | Buy Now | |
DISTI #
81-NXFT15WB473FA2B10
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2590 | Buy Now | ||
DISTI #
33613357
|
Verical | Thermistor NTC 47K Ohm 1% 2-Pin Wire 4108K Bag RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 500 |
|
$0.2063 / $0.2163 | Buy Now | |
DISTI #
C1S521301156703
|
Chip1Stop | NTC thermistor Container: Bulk | 500 |
|
$0.1650 / $0.1920 | Buy Now | |
Symmetry Electronics | THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.1827 | Buy Now |
CAD Models for NXFT15WB473FA2B110 by Murata Manufacturing Co Ltd
Part Data Attributes for NXFT15WB473FA2B110 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
10 Weeks
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Length
|
1.2 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
1.2 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.0075 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
CUL; UL
|
Resistance
|
47000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index
|
4050 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
1%
|