NXFT15WF104FA2B130
Murata Manufacturing Co Ltd
Description: NTC Thermistor, 100000ohm, Chassis Mount, HALOGEN FREE

Overview of NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NXFT15WF104FA2B130-ND
DigiKey THERM NTC 100KOHM 4250K BEAD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $0.3771
$0.3771 Buy Now
DISTI # NXFT15WF104FA2B130
Avnet Americas Thermistor NTC 100000Ohm 1% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15WF104FA2B130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3589
$0.3589 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.2620
$0.2620 Buy Now
DISTI # NXFT15WF104FA2B130
Avnet Abacus Thermistor NTC 100000Ohm 1% 2-Pin 0402 Bulk (Alt: NXFT15WF104FA2B130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Symmetry Electronics 1k Ohm 1% 13mm, THERMISTOR LEAD TYPE Min Qty: 1 0
  • 1 $0.2380
$0.2380 Buy Now

CAD Models for NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd

NXFT15WF104FA2B130
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Length
1.2 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
1.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.0075 W
Rated Temperature
25 °C
Reference Standard
CUL; UL
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
4250 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NXFT15WF104FA2B130
    Murata Manufacturing Co Ltd
    NTC Thermistor, 100000ohm, Chassis Mount, HALOGEN FREE
    VS

Related Parts for NXFT15WF104FA2B130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NXFT15WF104FA2B130 would you like to use for your alert(s)?
  • Please alert me when NXFT15WF104FA2B130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NXFT15WF104FA2B130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NXFT15WF104FA2B130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NXFT15WF104FA2B130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NXFT15WF104FA2B130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NXFT15WF104FA2B130 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: