Part Details for NXFT15WF104FEAB021 by Murata Manufacturing Co Ltd
Overview of NXFT15WF104FEAB021 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15WF104FEAB021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NXFT15WF104FEAB021-ND
|
DigiKey | NTC TEMP SENSOR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
424 In Stock |
|
$0.1763 / $0.5200 | Buy Now |
DISTI #
NXFT15WF104FEAB021
|
Avnet Americas | Thermistor 100kOhm 1% 2-Pin Radial Bulk (Alt: NXFT15WF104FEAB021) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2163 | Buy Now |
DISTI #
81-NXFT15WF104FEAB21
|
Mouser Electronics | NTC Thermistors 100K OHM 1% RoHS: Compliant | 867 |
|
$0.1760 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1550 | Buy Now |
DISTI #
NXFT15WF104FEAB021
|
TTI | NTC Thermistors 100K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2140 | Buy Now |
Part Details for NXFT15WF104FEAB021
NXFT15WF104FEAB021 CAD Models
NXFT15WF104FEAB021 Part Data Attributes
|
NXFT15WF104FEAB021
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15WF104FEAB021
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |