Part Details for NXFT15XH103FEAB040 by Murata Manufacturing Co Ltd
Overview of NXFT15XH103FEAB040 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15XH103FEAB040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXFT15XH103FEAB040-ND
|
DigiKey | THERMISTOR NTC 10KOHM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2150 | Buy Now |
DISTI #
NXFT15XH103FEAB040
|
Avnet Americas | Thermistor 10kOhm 1% 2-Pin Radial Bulk (Alt: NXFT15XH103FEAB040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1491 | Buy Now |
DISTI #
81-NXFT15XH103FEAB40
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 1000 |
|
$0.1870 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1492 | Buy Now |
DISTI #
NXFT15XH103FEAB040
|
Avnet Abacus | (Alt: NXFT15XH103FEAB040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NXFT15XH103FEAB040
NXFT15XH103FEAB040 CAD Models
NXFT15XH103FEAB040 Part Data Attributes
|
NXFT15XH103FEAB040
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XH103FEAB040
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |