Part Details for NXFT15XH103FEAB050 by Murata Manufacturing Co Ltd
Overview of NXFT15XH103FEAB050 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15XH103FEAB050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXFT15XH103FEAB050-ND
|
DigiKey | THERMISTOR NTC 10KOHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
359 In Stock |
|
$0.1905 / $0.5200 | Buy Now |
DISTI #
NXFT15XH103FEAB050
|
Avnet Americas | Thermistor 10kOhm 1% 2-Pin Radial Bulk (Alt: NXFT15XH103FEAB050) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2163 | Buy Now |
DISTI #
81-NXFT15XH103FEAB50
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 5135 |
|
$0.1760 / $0.5200 | Buy Now |
DISTI #
E02:0323_14499237
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3434K Bag Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2412 | Europe - 1000 |
|
$0.1604 / $0.1967 | Buy Now |
|
Future Electronics | Thermistor 10kOhm 1% 2-Pin Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | Thermistor 10kOhm 1% 2-Pin Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
79022179
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3434K Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 1000 |
|
$0.1600 / $0.1963 | Buy Now |
DISTI #
NXFT15XH103FEAB050
|
TTI | NTC Thermistors 10K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2150 | Buy Now |
DISTI #
NXFT15XH103FEAB050
|
Avnet Americas | Thermistor 10kOhm 1% 2-Pin Radial Bulk (Alt: NXFT15XH103FEAB050) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2163 | Buy Now |
DISTI #
NXFT15XH103FEAB050
|
TME | NTC thermistor, 10kΩ, THT, 3380K, ±1%, 3mW, Ø1.2x50mm Min Qty: 1000 | 0 |
|
$0.1490 | RFQ |
Part Details for NXFT15XH103FEAB050
NXFT15XH103FEAB050 CAD Models
NXFT15XH103FEAB050 Part Data Attributes
|
NXFT15XH103FEAB050
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XH103FEAB050
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |