-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option, 28-BTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4642
|
Newark | Sic Mosfet, Dual N-Ch, 15V, 154A, Module, Mosfet Module Configuration:Half Bridge, Channel Type:Dual N Channel, Continuous Drain Current Id:154A, Drain Source Voltage Vds:900V, No. Of Pins:18Pins, Rds(On) Test Voltage:15V Rohs Compliant: Yes |Onsemi NXH010P90MNF1PTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.8000 / $167.9000 | Buy Now |
DISTI #
5556-NXH010P90MNF1PTG-ND
|
DigiKey | SIC 2N-CH 900V 154A Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$151.2118 / $161.4400 | Buy Now |
DISTI #
NXH010P90MNF1PTG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 900V 154A 18-Pin PIM Tray - Trays (Alt: NXH010P90MNF1PTG) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$139.5834 / $166.5996 | Buy Now |
DISTI #
863-NXH010P90MNF1PTG
|
Mouser Electronics | Discrete Semiconductor Modules SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option RoHS: Compliant | 0 |
|
$151.1900 / $161.4300 | Order Now |
|
Future Electronics | 2 N Channel 900 V 154 A 328 W 10 mOhm Chassis Mount Mosfet Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$148.2300 / $155.6400 | Buy Now |
|
Future Electronics | 2 N Channel 900 V 154 A 328 W 10 mOhm Chassis Mount Mosfet Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$145.4300 / $152.7000 | Buy Now |
DISTI #
NXH010P90MNF1PTG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 900V 154A 18-Pin PIM Tray - Trays (Alt: NXH010P90MNF1PTG) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$139.5834 / $166.5996 | Buy Now |
DISTI #
NXH010P90MF1PTG
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 28 | 0 |
|
$140.7100 | Buy Now |
DISTI #
NXH010P90MNF1PTG
|
Avnet Asia | Transistor MOSFET Array Dual N-Channel 900V 154A 18-Pin PIM Tray (Alt: NXH010P90MNF1PTG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days | 0 |
|
$132.4321 / $148.1149 | Buy Now |
DISTI #
NXH010P90MNF1PTG
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 900V 154A 18-Pin PIM Tray (Alt: NXH010P90MNF1PTG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXH010P90MNF1PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH010P90MNF1PTG
onsemi
SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option, 28-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 180BW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |