-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NXPS20H100CX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1440-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220F Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
NXPS20H100CX,127
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: NXPS20H100CX,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
NXPS20H100CX,127
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: NXPS20H100CX,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 100V TO220F / Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220F Rail | 8200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXPS20H100CX,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXPS20H100CX,127
WeEn Semiconductor Co Ltd
NXPS20H100CX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WeEn Semiconductors |