Part Details for NXRT15WF104FA1B010 by Murata Manufacturing Co Ltd
Overview of NXRT15WF104FA1B010 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15WF104FA1B010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXRT15WF104FA1B010-ND
|
DigiKey | THERM NTC 100KOHM 4250K BEAD Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2155 | Buy Now |
DISTI #
NXRT15WF104FA1B010
|
Avnet Americas | Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15WF104FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1736 | Buy Now |
DISTI #
81-NXRT15WF104FA1B10
|
Mouser Electronics | NTC Thermistors 100K OHM 1% RoHS: Compliant | 953 |
|
$0.2060 / $0.4400 | Buy Now |
|
Future Electronics | NXRT Series 100 kOhm 4311 K ±1 % 01005 Through Hole NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
NXRT15WF104FA1B010
|
TTI | NTC Thermistors 100K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1850 / $0.2070 | Buy Now |
DISTI #
NXRT15WF104FA1B010
|
Avnet Americas | Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15WF104FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1736 | Buy Now |
DISTI #
NXRT15WF104FA1B010
|
Avnet Americas | Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15WF104FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1736 | Buy Now |
DISTI #
NXRT15WF104FA1B010
|
Avnet Abacus | Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk (Alt: NXRT15WF104FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 42 1Kohms 1%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2500 | Buy Now |
Part Details for NXRT15WF104FA1B010
NXRT15WF104FA1B010 CAD Models
NXRT15WF104FA1B010 Part Data Attributes
|
NXRT15WF104FA1B010
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15WF104FA1B010
Murata Manufacturing Co Ltd
NTC Thermistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |