-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16930-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K BEAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2820 / $0.7000 | Buy Now |
DISTI #
NXRT15XH103FA5B030
|
Avnet Americas | Thermistor NTC 10000Ohm 1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15XH103FA5B030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2092 | Buy Now |
DISTI #
81-NXRT15XH103FA5B30
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 997 |
|
$0.2710 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2210 | Buy Now |
|
Symmetry Electronics | 42 1Kohms 1%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXRT15XH103FA5B030
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15XH103FA5B030
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.013 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for NXRT15XH103FA5B030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXRT15XH103FA5B030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXRT15XH103FA5B035 | NTC Thermistor | Murata Manufacturing Co Ltd | NXRT15XH103FA5B030 vs NXRT15XH103FA5B035 |
NXRT15XH103FA5B040 | NTC Thermistor | Murata Manufacturing Co Ltd | NXRT15XH103FA5B030 vs NXRT15XH103FA5B040 |