Part Details for NXRT15XV103FA1B040 by Murata Electronics Oy
Overview of NXRT15XV103FA1B040 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15XV103FA1B040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10k 7.5mW 1% 3936K 1% PluginP2.5mm NTC Thermistors ROHS | 170 |
|
$0.2295 / $0.4297 | Buy Now |