Part Details for NYS 224U by Neutrik USA Inc
Overview of NYS 224U by Neutrik USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-24ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 24 Position ,2.00mm (0.079in) Pitch. | |
10131933-224ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 24 Positions, 2mm (0.079inch), horizontal. | |
10131930-224ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 24 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for NYS 224U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4481
|
Newark | Phone Conn, 1/4" Mono Plug, 2Pos, Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Brass Body Rohs Compliant: Yes |Neutrik NYS 224U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.4000 / $1.6600 | Buy Now |