Part Details for NYS207-2 by Neutrik USA Inc
Overview of NYS207-2 by Neutrik USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS207-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NYS207-2
|
Mouser Electronics | Phone Connectors 1/4" SLIM MONO PLUG R/A RED REAN RoHS: Compliant | 328 |
|
$1.4100 / $2.6200 | Buy Now |
Part Details for NYS207-2
NYS207-2 CAD Models
NYS207-2 Part Data Attributes
|
NYS207-2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS207-2
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body Depth | 2.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLAR PIN POSITION | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for NYS207-2
This table gives cross-reference parts and alternative options found for NYS207-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NYS207-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NYS207 | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS207-2 vs NYS207 |