There are no models available for this part yet.
Overview of NYS207-2 by REAN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NYS207-2 by REAN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK7444
|
Newark | Audio Conn, R/A Mono Plug, 6.35Mm, Cable Rohs Compliant: Yes |Rean NYS207-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.6200 / $2.4900 | Buy Now | |
DISTI #
70549379
|
RS | Rean Plug 1/4" mono slim - red plastic/silver, red boot - right angle | REAN NYS207-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
300 In Stock |
|
$1.2100 / $1.5500 | Buy Now | ||
DISTI #
NYS207-2
|
TME | Connector: Jack 6,3mm, plug, male, mono, ways: 2, angled 90° Min Qty: 100 | 0 |
|
$1.3400 | RFQ | |
Master Electronics | RoHS: Compliant |
300 In Stock |
|
$1.2100 / $1.5500 | Buy Now |