Part Details for NYS2152 by REAN
Overview of NYS2152 by REAN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS2152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7448
|
Newark | Audio Conn, Mono Jack, 6.35Mm, Panel Rohs Compliant: Yes |Rean NYS2152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.8420 / $1.3700 | Buy Now |
DISTI #
70549385
|
RS | Rean Jack 1/4" mono - PCBH - chrome ferrule and nut | REAN NYS2152 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Onlinecomponents.com | Conn 1/4" Phone Jack F 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant |
1000 In Stock |
|
$0.7410 / $0.9470 | Buy Now |
DISTI #
NYS2152
|
TME | Socket, Jack 6,3mm, mono,with on/off switch, ways: 2 Min Qty: 100 | 0 |
|
$0.6300 | RFQ |
|
Master Electronics | Conn 1/4" Phone Jack F 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant |
1000 In Stock |
|
$0.7410 / $0.9470 | Buy Now |