Part Details for NYS216-U by Neutrik USA Inc
Overview of NYS216-U by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS216-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4748
|
Newark | Rean Jack 1/4" Stereo - Pcbh -.322" Length Contacts, Bulk Rohs Compliant: Yes |Neutrik NYS216-U RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
568-NYS216-U
|
Mouser Electronics | Phone Connectors 1/4" STEREO JACK .322" REAN RoHS: Compliant | 1068 |
|
$0.4340 / $0.6900 | Buy Now |
Part Details for NYS216-U
NYS216-U CAD Models
NYS216-U Part Data Attributes
|
NYS216-U
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS216-U
Neutrik USA Inc
3 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.65 inch | |
Body Depth | 1.299 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | JACK | |
Configuration | 2X3 HORIZONTAL | |
Connector Type | 6.3mm Audio | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |