Part Details for NYS216 by REAN
Overview of NYS216 by REAN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7450
|
Newark | Audio Conn, Stereo Jack, 3P, 6.35Mm, Pcb Rohs Compliant: Yes |Rean NYS216 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.6150 / $1.0100 | Buy Now |
DISTI #
70088587
|
RS | Rean Jack Phone Brass Ni/Au 0.45 in. 1.32 in. 0.61 in. | REAN NYS216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$1.0900 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn 1/4" Phone Jack F 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port |
312 In Stock |
|
$0.4453 / $0.6695 | Buy Now |
DISTI #
NYS216
|
TME | Socket, Jack 6,3mm, stereo,with on/off switch, ways: 3 Min Qty: 1 | 853 |
|
$0.4410 / $0.6250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
4079580
|
element14 Asia-Pacific | AUDIO CONN, STEREO JACK, 3P, 6.35MM, PCB RoHS: Compliant Min Qty: 10 Container: Each | 2 |
|
$0.4709 / $0.8857 | Buy Now |
DISTI #
4079580
|
Farnell | AUDIO CONN, STEREO JACK, 3P, 6.35MM, PCB RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 2 |
|
$0.7841 / $1.0158 | Buy Now |
|
Master Electronics | Conn 1/4" Phone Jack F 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port |
312 In Stock |
|
$0.4453 / $0.6695 | Buy Now |