Part Details for NYS224BG by Neutrik USA Inc
Overview of NYS224BG by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS224BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NYS224BG
|
Mouser Electronics | Phone Connectors 1/4" MONO LONG HANDL BLACK/GOLD REAN RoHS: Compliant | 2848 |
|
$1.9400 / $2.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 71 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NYS224BG
NYS224BG CAD Models
NYS224BG Part Data Attributes:
|
NYS224BG
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS224BG
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body Depth | 1.733 inch | |
Body Diameter | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Termination Type | CRIMP |
Alternate Parts for NYS224BG
This table gives cross-reference parts and alternative options found for NYS224BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NYS224BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NYS228G | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS228G |
NYS231BG-LL | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS231BG-LL |
NYS352G | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS352G |
NYS224G | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS224G |
NYS228 | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS228 |
NYS224AG | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS224AG |
NYS228GT | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS224BG vs NYS228GT |